Part Details for UPL111-1-61-653-B by Sensata Circuit Breakers
Overview of UPL111-1-61-653-B by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9653BCPZ-125 | Analog Devices | 16 Bit 125Msps 1.8V Quad ADC | |
AD9653BCPZRL7-125 | Analog Devices | 16 Bit 125Msps 1.8V Quad ADC | |
ADIS16465-3BMLZ | Analog Devices | 6 DOF Prec IMU, 8g (2000 DPS |
Price & Stock for UPL111-1-61-653-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003576892
|
Sager | Circuit Breakers | 0 |
|
Buy Now |