Part Details for UPL1E101MEH by Nichicon Corporation
Overview of UPL1E101MEH by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPL1E101MEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 490 |
|
RFQ | ||
|
Quest Components | Capacitor, Aluminium, 100uf, 25V, 20±% | 392 |
|
$1.1100 / $2.4000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 944 |
|
Buy Now |
Part Details for UPL1E101MEH
UPL1E101MEH CAD Models
UPL1E101MEH Part Data Attributes
|
UPL1E101MEH
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPL1E101MEH
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.075 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 245 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for UPL1E101MEH
This table gives cross-reference parts and alternative options found for UPL1E101MEH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPL1E101MEH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPS1E101MEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPL1E101MEH vs UPS1E101MEH |
UPF1E101MEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPL1E101MEH vs UPF1E101MEH |
UPW1E101MEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPL1E101MEH vs UPW1E101MEH |