Part Details for UPL1E152MHH6 by Nichicon Corporation
Overview of UPL1E152MHH6 by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPL1E152MHH6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 25V, 20% +TOL, 20% -TOL, 1500UF, THROUGH HOLE MOUNT | 11914 |
|
$0.3150 / $0.9000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 25V, 20% +TOL, 20% -TOL, 1500UF, THROUGH HOLE MOUNT | 120 |
|
$1.2500 / $2.5000 | Buy Now |
Part Details for UPL1E152MHH6
UPL1E152MHH6 CAD Models
UPL1E152MHH6 Part Data Attributes
|
UPL1E152MHH6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPL1E152MHH6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 1.125 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1590 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for UPL1E152MHH6
This table gives cross-reference parts and alternative options found for UPL1E152MHH6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPL1E152MHH6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPW1E152MHH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPL1E152MHH6 vs UPW1E152MHH |
UPF1E152MHH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPL1E152MHH6 vs UPF1E152MHH |
UPM1E152MHH6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPL1E152MHH6 vs UPM1E152MHH6 |
UPL1E152MHH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPL1E152MHH6 vs UPL1E152MHH |
UPF1E152MHH6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPL1E152MHH6 vs UPF1E152MHH6 |
UPW1E152MHH6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPL1E152MHH6 vs UPW1E152MHH6 |
UPM1E152MHH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPL1E152MHH6 vs UPM1E152MHH |