UPL220-013
Description: RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug,

Overview of UPL220-013 by Cinch Connectivity Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for UPL220-013 by Cinch Connectivity Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 1097-1154-ND
DigiKey CONN BNC PLUG STR 75 OHM CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Bulk 220
In Stock
  • 1 $6.7300
  • 10 $6.0530
  • 30 $5.7020
  • 50 $5.5558
  • 100 $5.4096
  • 250 $4.8248
  • 500 $4.6930
$4.6930 / $6.7300 Buy Now
DISTI # 530-UPL220-013
Mouser Electronics RF Connectors / Coaxial Connectors BNC Plug 75 Ohm Full CRMP STR RoHS: Compliant 96
  • 1 $6.6200
  • 10 $6.0500
  • 20 $5.7000
  • 50 $5.5500
  • 100 $5.3400
  • 200 $4.8000
  • 500 $4.6800
  • 1,000 $4.5800
$4.5800 / $6.6200 Buy Now

CAD Models for UPL220-013 by Cinch Connectivity Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UPL220-013 by Cinch Connectivity Solutions

UPL220-013
Cinch Connectivity Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
Cinch Connectivity Solutions
Additional Feature
APPLICABLE CABLE: RG 59
Body/Shell Style
PLUG
Characteristic Impedance
75 Ω
Connector Type
RF BNC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Style
STRAIGHT
Mounting Type
CABLE
Operating Frequency-Max
4 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
CRIMP
VSWR
1.3
Want to compare parts?
  1. UPL220-013
    Cinch Connectivity Solutions
    RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug,
    VS

Related Parts for UPL220-013

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPL220-013 by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPL220-013 by Cinch Connectivity Solutions

Select Manufacturer
Which Manufacturer of UPL220-013 would you like to use for your alert(s)?
  • Please alert me when UPL220-013 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPL220-013 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPL220-013 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPL220-013 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPL220-013.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPL220-013 by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: