Part Details for UPLR2000-D4 by Bel Fuse
Overview of UPLR2000-D4 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPLR2000-D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPLR2000-D4
|
Avnet Americas | Conn BNC PL 0Hz to 4GHz 75Ohm Crimp RA Cable Mount Gold - Bulk (Alt: UPLR2000-D4) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6648 / $25.0790 | Buy Now |