Part Details for UPM0J272MHD1AA by Nichicon Corporation
Overview of UPM0J272MHD1AA by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM0J272MHD1AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPM0J272MHD1AA-ND
|
DigiKey | CAP ALUM 6.3V POLAR Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3991 | Buy Now |
DISTI #
647-UPM0J272MHD1AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2700uF 6.3V 105c AEC-Q200 RoHS: Compliant | 828 |
|
$0.4380 / $1.3100 | Buy Now |
Part Details for UPM0J272MHD1AA
UPM0J272MHD1AA CAD Models
UPM0J272MHD1AA Part Data Attributes
|
UPM0J272MHD1AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM0J272MHD1AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1700 mA | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm |
Alternate Parts for UPM0J272MHD1AA
This table gives cross-reference parts and alternative options found for UPM0J272MHD1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM0J272MHD1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ0J272MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Nichicon Corporation | UPM0J272MHD1AA vs UPJ0J272MHD1CC |
ELXV6R3ETD272MK25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Chemi-Con | UPM0J272MHD1AA vs ELXV6R3ETD272MK25B |
UPM0J272MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Nichicon Corporation | UPM0J272MHD1AA vs UPM0J272MHD1CP |
8272LAMAB25LMN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF | Fenghua (HK) Electronics Ltd | UPM0J272MHD1AA vs 8272LAMAB25LMN50 |
ESXE6R3ELL272MK25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | United Chemi-Con Inc | UPM0J272MHD1AA vs ESXE6R3ELL272MK25C |
ESXE6R3ETD272MK25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | United Chemi-Con Inc | UPM0J272MHD1AA vs ESXE6R3ETD272MK25B |
ELXV6R3EBC272MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UPM0J272MHD1AA vs ELXV6R3EBC272MK25S |
ESXE6R3ETE272MK25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | United Chemi-Con Inc | UPM0J272MHD1AA vs ESXE6R3ETE272MK25C |
RJJ-6V272MI6E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | ELNA America Inc | UPM0J272MHD1AA vs RJJ-6V272MI6E |
ESXE6R3ELL272MK25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | United Chemi-Con Inc | UPM0J272MHD1AA vs ESXE6R3ELL272MK25M |