Part Details for UPM1A102MPD by Nichicon Corporation
Overview of UPM1A102MPD by Nichicon Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM1A102MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9401
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 10V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Width:-Rohs Compliant: Yes |Nichicon UPM1A102MPD Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 / $0.2010 | Buy Now |
DISTI #
UPM1A102MPD-ND
|
DigiKey | CAP ALUM 1000UF 20% 10V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
6799 In Stock |
|
$0.1895 / $0.6400 | Buy Now |
DISTI #
647-UPM1A102MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 1000uF AEC-Q200 RoHS: Compliant | 6040 |
|
$0.2180 / $0.6400 | Buy Now |
DISTI #
70187774
|
RS | Capacitor Aluminum Electrolytic Cap1000uF 10V 20% Radial 10X20 LS 5mm | Nichicon UPM1A102MPD RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2130 | RFQ |
|
Future Electronics | PM Series 1000 uF 10 V 105°C Ø10 x 20mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Box | 0Box |
|
$0.1860 / $0.2150 | Buy Now |
|
Quest Components | 176 |
|
$0.3500 / $0.7000 | Buy Now | |
DISTI #
UPM1A102MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 1000uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk |
Americas - 33 In Stock |
|
$0.2180 / $0.2520 | Buy Now |
DISTI #
UPM1A102MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 1000uF, 10VDC, Ø10x20mm Min Qty: 800 | 0 |
|
$0.2030 | RFQ |
DISTI #
UPM1A102MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 10 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM1A102MPD) RoHS: Compliant Min Qty: 5600 Package Multiple: 1400 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
UPM1A102MPD
|
Avnet Asia | Aluminum Electrolytic Capacitor, 1000 uF, 10 V, ± 20%, 5000 hours @ 105°C, Radial Leaded (Alt: UPM1A102MPD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for UPM1A102MPD
UPM1A102MPD CAD Models
UPM1A102MPD Part Data Attributes:
|
UPM1A102MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1A102MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.3 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 915 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1A102MPD
This table gives cross-reference parts and alternative options found for UPM1A102MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1A102MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXJ102M1ABK-1020S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPM1A102MPD vs RXJ102M1ABK-1020S |
MALREKC00DE410C00F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 1000 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | UPM1A102MPD vs MALREKC00DE410C00F |
ELXY100ETE102MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPM1A102MPD vs ELXY100ETE102MJ20S |
ELXV100ETE102MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, TR | Chemi-Con | UPM1A102MPD vs ELXV100ETE102MJ20S |
LXV10VB1000MJ20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPM1A102MPD vs LXV10VB1000MJ20 |
LXJ10VB102M10X20LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPM1A102MPD vs LXJ10VB102M10X20LL |
ELXV100EC5102MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPM1A102MPD vs ELXV100EC5102MJ20S |
10NXA1000MEFCCC10X20 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF | Rubycon Corporation | UPM1A102MPD vs 10NXA1000MEFCCC10X20 |
NRSZ102M10V10X20TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UPM1A102MPD vs NRSZ102M10V10X20TR |
10NXA1000MEFCKC10X20 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF | Rubycon Corporation | UPM1A102MPD vs 10NXA1000MEFCKC10X20 |