Part Details for UPM1A331MPD by Nichicon Corporation
Overview of UPM1A331MPD by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM1A331MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-15700-ND
|
DigiKey | CAP ALUM 330UF 20% 10V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
4024 In Stock |
|
$0.1013 / $0.4300 | Buy Now |
DISTI #
647-UPM1A331MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 330uF AEC-Q200 RoHS: Compliant | 2929 |
|
$0.1380 / $0.4200 | Buy Now |
DISTI #
V79:2366_23813988
|
Arrow Electronics | Cap Aluminum Lytic 330uF 10V 20% (8 X 11.5mm) Radial 3.5mm 350mA 3000h 105°C Bulk RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 1743 | Americas - 40 |
|
$0.0961 | Buy Now |
DISTI #
70187743
|
RS | Capacitor Aluminum Electrolytic Cap330uF 10V 20% Radial 8X11.5 LS 3.5mm | Nichicon UPM1A331MPD RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 232 |
|
$0.2120 / $0.2500 | Buy Now |
DISTI #
77776451
|
Verical | Cap Aluminum Lytic 330uF 10V 20% (8 X 11.5mm) Radial 3.5mm 350mA 3000h 105°C Bulk RoHS: Compliant Min Qty: 459 Package Multiple: 1 | Americas - 1815 |
|
$0.1386 / $0.1526 | Buy Now |
DISTI #
UPM1A331MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 330uF, 10VDC, Ø8x11.5mm Min Qty: 5 | 1815 |
|
$0.1170 / $0.2850 | Buy Now |
DISTI #
UPM1A331MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 10 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: UPM1A331MPD) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPM1A331MPD
UPM1A331MPD CAD Models
UPM1A331MPD Part Data Attributes
|
UPM1A331MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1A331MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.099 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 350 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1A331MPD
This table gives cross-reference parts and alternative options found for UPM1A331MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1A331MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10NXA330MEFCCE8X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF | Rubycon Corporation | UPM1A331MPD vs 10NXA330MEFCCE8X11.5 |
NRSZ331M10V8X11.5TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UPM1A331MPD vs NRSZ331M10V8X11.5TR |
B41858C3337M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | UPM1A331MPD vs B41858C3337M000 |
ECA1AFQ331 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | UPM1A331MPD vs ECA1AFQ331 |
NRSZ331M10V8X11.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPM1A331MPD vs NRSZ331M10V8X11.5TBF |
NRSZ331M10V8X11.5TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPM1A331MPD vs NRSZ331M10V8X11.5TRF |
B41858C3337M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | UPM1A331MPD vs B41858C3337M000 |
NRSX331M10V8X11.5TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | UPM1A331MPD vs NRSX331M10V8X11.5TR |
10NXA330MEFCCA8X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF | Rubycon Corporation | UPM1A331MPD vs 10NXA330MEFCCA8X11.5 |
10NXA330MEFCFA8X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF | Rubycon Corporation | UPM1A331MPD vs 10NXA330MEFCFA8X11.5 |