Part Details for UPM1A392MHD6TN by Nichicon Corporation
Overview of UPM1A392MHD6TN by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM1A392MHD6TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T9113
|
Newark | Radial/ Tp&ammo |Nichicon UPM1A392MHD6TN Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6560 / $0.8870 | Buy Now |
DISTI #
493-5207-1-ND
|
DigiKey | CAP ALUM 3900UF 20% 10V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
288 In Stock |
|
$0.6343 / $1.8900 | Buy Now |
DISTI #
647-UPM1A392MHD6TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 3900uF 10 Volts 20% AEC-Q200 RoHS: Compliant | 462 |
|
$0.6340 / $1.8900 | Buy Now |
DISTI #
UPM1A392MHD6TN
|
TME | Capacitor: electrolytic, low ESR, THT, 3900uF, 10VDC, Ø18x20mm Min Qty: 500 | 0 |
|
$0.7000 | RFQ |
Part Details for UPM1A392MHD6TN
UPM1A392MHD6TN CAD Models
UPM1A392MHD6TN Part Data Attributes:
|
UPM1A392MHD6TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1A392MHD6TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.17 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1840 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1A392MHD6TN
This table gives cross-reference parts and alternative options found for UPM1A392MHD6TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1A392MHD6TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXE10VB392M18X20LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPM1A392MHD6TN vs SXE10VB392M18X20LL |
LXJ10VB392M18X20LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPM1A392MHD6TN vs LXJ10VB392M18X20LL |
UPJ1A392MHD6TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPM1A392MHD6TN vs UPJ1A392MHD6TN |
ELXV100ETE392MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, TR | Chemi-Con | UPM1A392MHD6TN vs ELXV100ETE392MM20S |
ELXV100ETD392MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UPM1A392MHD6TN vs ELXV100ETD392MM20S |