Datasheets
UPM1A561MPD by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for UPM1A561MPD by Nichicon Corporation

Overview of UPM1A561MPD by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Industrial Automation Smart Cities

Price & Stock for UPM1A561MPD

Part # Distributor Description Stock Price Buy
DISTI # 54K9428
Newark Capacitor,560Uf,10Vdc,20-% Tol,20+% Tol |Nichicon UPM1A561MPD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2280
  • 2,500 $0.2050
$0.2050 / $0.2280 Buy Now
DISTI # 493-17089-ND
DigiKey CAP ALUM 560UF 20% 10V RADIAL Min Qty: 2000 Lead time: 33 Weeks Container: Bulk Limited Supply - Call
  • 2,000 $0.2139
$0.2139 Buy Now
DISTI # 647-UPM1A561MPD
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded 10volts 560uF AEC-Q200 RoHS: Compliant 0
  • 1 $0.6800
  • 10 $0.4740
  • 100 $0.3260
  • 500 $0.2710
  • 1,000 $0.2290
  • 2,000 $0.2130
  • 10,000 $0.2000
  • 24,000 $0.1980
$0.1980 / $0.6800 Order Now
DISTI # UPM1A561MPD
TME Capacitor: electrolytic, low ESR, THT, 560uF, 10VDC, Ø8x20mm, ±20% Min Qty: 4000 0
  • 4,000 $0.1410
$0.1410 RFQ
DISTI # UPM1A561MPD
Avnet Abacus Aluminum Electrolytic Capacitor, 560 uF, 10 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: UPM1A561MPD) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 31 Weeks, 0 Days Abacus - 0
Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 50
  • 1 $0.7700
  • 100 $0.5800
  • 1,000 $0.5000
$0.5000 / $0.7700 Buy Now

Part Details for UPM1A561MPD

UPM1A561MPD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UPM1A561MPD Part Data Attributes

UPM1A561MPD Nichicon Corporation
Buy Now Datasheet
Compare Parts:
UPM1A561MPD Nichicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00
Capacitance 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.168 mA
Length 20 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Reference Standard AEC-Q200
Ripple Current 590 mA
Surface Mount NO
Tan Delta 0.19
Terminal Finish Matte Tin (Sn)
Terminal Pitch 3.5 mm
Terminal Shape WIRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPM1A561MPD by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPM1A561MPD by Nichicon Corporation

  • Please alert me when UPM1A561MPD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UPM1A561MPD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPM1A561MPD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UPM1A561MPD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPM1A561MPD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPM1A561MPD by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: