There are no models available for this part yet.
Overview of UPM1A562MHD6TN by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Price & Stock for UPM1A562MHD6TN by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26T9119
|
Newark | Radial/ Tp&ammo |Nichicon UPM1A562MHD6TN RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8110 / $1.0900 | Buy Now | |
DISTI #
493-5211-1-ND
|
DigiKey | CAP ALUM 5600UF 20% 10V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
33 In Stock |
|
$0.7918 / $2.1800 | Buy Now | |
DISTI #
647-UPM1A562MHD6TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 5600uF 10 Volts 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.7990 / $2.1800 | Order Now | |
DISTI #
UPM1A562MHD6TN
|
TME | Capacitor: electrolytic, low ESR, THT, 5600uF, 10VDC, Ø18x25mm Min Qty: 500 | 0 |
|
$1.0300 | RFQ |
CAD Models for UPM1A562MHD6TN by Nichicon Corporation
Part Data Attributes for UPM1A562MHD6TN by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
5600 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.68 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
2100 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.29
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UPM1A562MHD6TN
This table gives cross-reference parts and alternative options found for UPM1A562MHD6TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1A562MHD6TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8562LBM1825LM000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF | Fenghua (HK) Electronics Ltd | UPM1A562MHD6TN vs 8562LBM1825LM000 |
8562LBM1825LM04M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF | Fenghua (HK) Electronics Ltd | UPM1A562MHD6TN vs 8562LBM1825LM04M |
8562LBM1825LMN4A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF | Fenghua (HK) Electronics Ltd | UPM1A562MHD6TN vs 8562LBM1825LMN4A |
8562LBM1825LM05J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF | Fenghua (HK) Electronics Ltd | UPM1A562MHD6TN vs 8562LBM1825LM05J |
8562LBM1825LM01J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF | Fenghua (HK) Electronics Ltd | UPM1A562MHD6TN vs 8562LBM1825LM01J |
UPM1A562MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPM1A562MHD6TN vs UPM1A562MHD6 |
8562LBM1825LM04J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF | Fenghua (HK) Electronics Ltd | UPM1A562MHD6TN vs 8562LBM1825LM04J |
8562LBM1825LM07A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF | Fenghua (HK) Electronics Ltd | UPM1A562MHD6TN vs 8562LBM1825LM07A |
8562LBM1825LMN5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF | Fenghua (HK) Electronics Ltd | UPM1A562MHD6TN vs 8562LBM1825LMN5A |
UPJ1A562MHD6TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, | Nichicon Corporation | UPM1A562MHD6TN vs UPJ1A562MHD6TD |