Part Details for UPM1A822MHD by Nichicon Corporation
Overview of UPM1A822MHD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM1A822MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-5594-ND
|
DigiKey | CAP ALUM 8200UF 20% 10V RADIAL Min Qty: 300 Lead time: 25 Weeks Container: Bulk | Limited Supply - Call |
|
$1.6813 | Buy Now |
DISTI #
647-UPM1A822MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 8200uF AEC-Q200 RoHS: Compliant | 0 |
|
$1.2600 / $3.1800 | Order Now |
|
Future Electronics | PM Series 8200 uF 10V 105°C Ø16 x 40mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Container: Bag | 0Bag |
|
$1.5200 / $1.6700 | Buy Now |
DISTI #
UPM1A822MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 8200uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.2500 / $1.5200 | Buy Now |
DISTI #
UPM1A822MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 8200uF, 10VDC, Ø16x40mm Min Qty: 1 | 50 |
|
$1.4700 / $3.5900 | Buy Now |
DISTI #
UPM1A822MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 8200 uF, 10 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM1A822MHD) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPM1A822MHD
UPM1A822MHD CAD Models
UPM1A822MHD Part Data Attributes:
|
UPM1A822MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1A822MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.46 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2530 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1A822MHD
This table gives cross-reference parts and alternative options found for UPM1A822MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1A822MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKC00JK482C00F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 8200 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | UPM1A822MHD vs MALREKC00JK482C00F |
ELXV100ETE822ML40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, TR | Chemi-Con | UPM1A822MHD vs ELXV100ETE822ML40S |
LXV10VB8200ML40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPM1A822MHD vs LXV10VB8200ML40 |
SXE10VB822M16X40LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPM1A822MHD vs SXE10VB822M16X40LL |
828RCZ010M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Illinois Capacitor Inc | UPM1A822MHD vs 828RCZ010M |
MALREKC00JK482C00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | UPM1A822MHD vs MALREKC00JK482C00F |
LXJ10VB822M16X40LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPM1A822MHD vs LXJ10VB822M16X40LL |
MALREKC05JK482C00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, | Vishay Intertechnologies | UPM1A822MHD vs MALREKC05JK482C00F |
ELXY100ETE822ML40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPM1A822MHD vs ELXY100ETE822ML40S |