Part Details for UPM1C122MHD6 by Nichicon Corporation
Overview of UPM1C122MHD6 by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM1C122MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9447
|
Newark | Capacitor Alum Elect, 1200Uf, 16V, 20%, Radial, Capacitance:1200µf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Esr:- Rohs Compliant: Yes |Nichicon UPM1C122MHD6 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6130 / $0.7730 | Buy Now |
DISTI #
493-15707-ND
|
DigiKey | CAP ALUM 1200UF 20% 16V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
540 In Stock |
|
$0.5847 / $1.9300 | Buy Now |
DISTI #
647-UPM1C122MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 1200uF AEC-Q200 RoHS: Compliant | 123 |
|
$0.5730 / $1.6700 | Buy Now |
|
Bristol Electronics | 160 |
|
RFQ | ||
DISTI #
UPM1C122MHD6
|
TME | Capacitor: electrolytic, low ESR, THT, 1200uF, 16VDC, Ø16x15mm Min Qty: 10 | 0 |
|
$0.7600 / $1.6500 | RFQ |
DISTI #
UPM1C122MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1200 uF, 16 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM1C122MHD6) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPM1C122MHD6
UPM1C122MHD6 CAD Models
UPM1C122MHD6 Part Data Attributes
|
UPM1C122MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1C122MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.576 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1220 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1C122MHD6
This table gives cross-reference parts and alternative options found for UPM1C122MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1C122MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEUFC1C122S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UPM1C122MHD6 vs EEUFC1C122S |
ESXE160ETE122ML15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | United Chemi-Con Inc | UPM1C122MHD6 vs ESXE160ETE122ML15D |
EEUFC1C122S(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UPM1C122MHD6 vs EEUFC1C122S(B) |
UPJ1C122MHD6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | UPM1C122MHD6 vs UPJ1C122MHD6CP |
ESXE160ELL122ML15N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | United Chemi-Con Inc | UPM1C122MHD6 vs ESXE160ELL122ML15N |
UPJ1C122MHD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | UPM1C122MHD6 vs UPJ1C122MHD6AA |
ESXE160ETE122ML15A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | United Chemi-Con Inc | UPM1C122MHD6 vs ESXE160ETE122ML15A |
ESXE160ETE122ML15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | United Chemi-Con Inc | UPM1C122MHD6 vs ESXE160ETE122ML15S |
ESXE160ETD122ML15N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | United Chemi-Con Inc | UPM1C122MHD6 vs ESXE160ETD122ML15N |
UPJ1C122MHD6CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | UPM1C122MHD6 vs UPJ1C122MHD6CT |