Part Details for UPM1C152MHD by Nichicon Corporation
Overview of UPM1C152MHD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM1C152MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9449
|
Newark | Aluminum Electrolytic Capacitor 1500Uf, 16V, 20%, Radial, Capacitance:1500µf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UPM1C152MHD RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3680 / $0.4640 | Buy Now |
DISTI #
493-15708-ND
|
DigiKey | CAP ALUM 1500UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
580 In Stock |
|
$0.3727 / $1.0500 | Buy Now |
DISTI #
647-UPM1C152MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 1500uF AEC-Q200 RoHS: Compliant | 339 |
|
$0.3720 / $1.0500 | Buy Now |
DISTI #
UPM1C152MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 1500uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 2400 In Stock |
|
$0.3680 / $0.6440 | Buy Now |
DISTI #
UPM1C152MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 1500uF, 16VDC, Ø12.5x25mm Min Qty: 800 | 0 |
|
$0.4240 | RFQ |
DISTI #
UPM1C152MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 16 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM1C152MHD) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPM1C152MHD
UPM1C152MHD CAD Models
UPM1C152MHD Part Data Attributes
|
UPM1C152MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1C152MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.72 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1530 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1C152MHD
This table gives cross-reference parts and alternative options found for UPM1C152MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1C152MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8152LCMAB25LM07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | UPM1C152MHD vs 8152LCMAB25LM07D |
8152LCMAB25LMN5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | UPM1C152MHD vs 8152LCMAB25LMN5D |
8152LCMAB25LMN7B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | UPM1C152MHD vs 8152LCMAB25LMN7B |
ELXY160ELL152MK25D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | UPM1C152MHD vs ELXY160ELL152MK25D |
8152LCMAB25LM04E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | UPM1C152MHD vs 8152LCMAB25LM04E |
8152LCMAB25LM040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | UPM1C152MHD vs 8152LCMAB25LM040 |
8152LCMAB25LM00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | UPM1C152MHD vs 8152LCMAB25LM00C |
RJH-16V152MI6#-G56 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | ELNA America Inc | UPM1C152MHD vs RJH-16V152MI6#-G56 |
8152LCMAB25LMN7D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | UPM1C152MHD vs 8152LCMAB25LMN7D |
NRSZ152M16V12.5X25F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | UPM1C152MHD vs NRSZ152M16V12.5X25F3F |