Part Details for UPM1C271MPD1TA by Nichicon Corporation
Overview of UPM1C271MPD1TA by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Price & Stock for UPM1C271MPD1TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T9138
|
Newark | Radial/ Tp&ammo |Nichicon UPM1C271MPD1TA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1290 / $0.2100 | Buy Now |
DISTI #
493-UPM1C271MPD1TACT-ND
|
DigiKey | CAP ALUM 270UF 20% 16V RADIAL Min Qty: 1 Lead time: 37 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
2000 In Stock |
|
$0.1310 / $0.5800 | Buy Now |
DISTI #
647-UPM1C271MPD1TA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RoHS: Compliant | 1901 |
|
$0.1300 / $0.5900 | Buy Now |
DISTI #
UPM1C271MPD1TA
|
TME | Capacitor: electrolytic, low ESR, THT, 270uF, 16VDC, Ø8x15mm, ±20% Min Qty: 3000 | 0 |
|
$0.1060 | RFQ |
Part Details for UPM1C271MPD1TA
UPM1C271MPD1TA CAD Models
UPM1C271MPD1TA Part Data Attributes:
|
UPM1C271MPD1TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1C271MPD1TA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1296 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 410 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |