There are no models available for this part yet.
Overview of UPM1C392MHD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Price & Stock for UPM1C392MHD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54K9467
|
Newark | Capacitor,3.9Mf,16Vdc,20-% Tol,20+% Tol |Nichicon UPM1C392MHD RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9680 / $1.3800 | Buy Now | |
DISTI #
493-5598-ND
|
DigiKey | CAP ALUM 3900UF 20% 16V RADIAL Min Qty: 300 Lead time: 32 Weeks Container: Bulk | Limited Supply - Call |
|
$1.2839 | Buy Now | |
DISTI #
647-UPM1C392MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 3900uF AEC-Q200 RoHS: Compliant | 0 |
|
$1.2900 / $2.4300 | Order Now | |
DISTI #
UPM1C392MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 3900uF, 16VDC, Ø16x30.5mm Min Qty: 300 | 0 |
|
$1.2500 | RFQ | |
DISTI #
UPM1C392MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3900 uF, 16 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM1C392MHD) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UPM1C392MHD by Nichicon Corporation
Part Data Attributes for UPM1C392MHD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
3900 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.872 mA
|
Length
|
30.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
2250 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.20
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UPM1C392MHD
This table gives cross-reference parts and alternative options found for UPM1C392MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1C392MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ1C392MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, | Nichicon Corporation | UPM1C392MHD vs UPJ1C392MHD1AA |
B41858D4398M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | UPM1C392MHD vs B41858D4398M002 |
UPJ1C392MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPM1C392MHD vs UPJ1C392MHD |
UPM1C392MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, | Nichicon Corporation | UPM1C392MHD vs UPM1C392MHD1AA |
NRSZ392M16V16X31.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, | NIC Components Corp | UPM1C392MHD vs NRSZ392M16V16X31.5F3CF |
UPM1C392MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, | Nichicon Corporation | UPM1C392MHD vs UPM1C392MHD1CM |
RJH-16V392MJ7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, | ELNA America Inc | UPM1C392MHD vs RJH-16V392MJ7 |
B41858D4398M012 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | UPM1C392MHD vs B41858D4398M012 |
B41042A4398M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, | TDK Corporation | UPM1C392MHD vs B41042A4398M001 |
B41858D4398M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | UPM1C392MHD vs B41858D4398M001 |