Part Details for UPM1E101MED by Nichicon Corporation
Overview of UPM1E101MED by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Price & Stock for UPM1E101MED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9487
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 25V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Nichicon UPM1E101MED Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0440 | Buy Now |
DISTI #
UPM1E101MED-ND
|
DigiKey | CAP ALUM 100UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
4311 In Stock |
|
$0.1020 / $0.4300 | Buy Now |
DISTI #
70187726
|
RS | Capacitor Aluminum Electrolytic Cap100uF 25V 20% Radial 6.3X15 LS 2.5mm | Nichicon UPM1E101MED RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7285 |
|
$0.0590 | Buy Now |
|
Future Electronics | PM Series 100 uF 25V 105°C Ø6.3 x 15mm LS=2.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 3652Bag |
|
$0.0690 / $0.0855 | Buy Now |
DISTI #
UPM1E101MED
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 25 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UPM1E101MED) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
8812462
|
element14 Asia-Pacific | CAP, 100F, 25V, 20% RoHS: Compliant Min Qty: 10 Container: Each | 19 |
|
$0.1074 / $0.3030 | Buy Now |
DISTI #
8812462
|
Farnell | CAP, 100F, 25V, 20% RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Each | 19 |
|
$0.2161 / $0.2864 | Buy Now |
|
New Advantage Corporation | PM Series 100 uF 25V 105�C �6.3 x 15mm LS=2.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 2800 |
|
$0.0920 / $0.0986 | Buy Now |
Part Details for UPM1E101MED
UPM1E101MED CAD Models
UPM1E101MED Part Data Attributes
|
UPM1E101MED
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1E101MED
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.075 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 245 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |