Part Details for UPM1E102MHD6 by Nichicon Corporation
Overview of UPM1E102MHD6 by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Price & Stock for UPM1E102MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9489
|
Newark | Capacitor Alum Elec 1000Uf, 25V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Esr:- Rohs Compliant: Yes |Nichicon UPM1E102MHD6 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5010 / $0.7210 | Buy Now |
DISTI #
493-15720-ND
|
DigiKey | CAP ALUM 1000UF 20% 25V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
456 In Stock |
|
$0.4838 / $1.3600 | Buy Now |
DISTI #
647-UPM1E102MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 1000uF AEC-Q200 RoHS: Compliant | 405 |
|
$0.4700 / $1.2400 | Buy Now |
DISTI #
70187804
|
RS | Capacitor Aluminum Electrolytic Cap1000uF 25V 20% Radial 18X15 LS 7.5mm | Nichicon UPM1E102MHD6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 378 |
|
$0.9300 / $1.2400 | Buy Now |
|
Future Electronics | PM Series- 1000uF, 25V, 18mm x 15mm, LS=7.5mm 105'C Low Imp. 5kH Alum Elect. Cap RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 50 Lead time: 19 Weeks Container: Bulk | 0Bulk |
|
$0.4900 / $0.5800 | Buy Now |
DISTI #
UPM1E102MHD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 1000uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
UPM1E102MHD6
|
TME | Capacitor: electrolytic, low ESR, THT, 1000uF, 25VDC, Ø18x15mm Min Qty: 400 | 0 |
|
$0.5880 | RFQ |
DISTI #
UPM1E102MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 25 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM1E102MHD6) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPM1E102MHD6
UPM1E102MHD6 CAD Models
UPM1E102MHD6 Part Data Attributes
|
UPM1E102MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1E102MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.75 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1310 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |