Part Details for UPM1E152MHD6 by Nichicon Corporation
Overview of UPM1E152MHD6 by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM1E152MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-15724-ND
|
DigiKey | CAP ALUM 1500UF 20% 25V RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
600 In Stock |
|
$0.6046 / $1.7000 | Buy Now |
DISTI #
647-UPM1E152MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 1500uF AEC-Q200 RoHS: Compliant | 15 |
|
$0.6040 / $1.7000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 25V, 20% +TOL, 20% -TOL, 1500UF, THROUGH HOLE MOUNT | 249 |
|
$0.6248 / $1.3389 | Buy Now |
DISTI #
UPM1E152MHD6
|
TME | Capacitor: electrolytic, low ESR, THT, 1500uF, 25VDC, Ø16x20mm Min Qty: 1 | 0 |
|
$0.6600 / $1.5700 | RFQ |
DISTI #
UPM1E152MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 25 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM1E152MHD6) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 4 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPM1E152MHD6
UPM1E152MHD6 CAD Models
UPM1E152MHD6 Part Data Attributes
|
UPM1E152MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1E152MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.125 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1590 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1E152MHD6
This table gives cross-reference parts and alternative options found for UPM1E152MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1E152MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL213666152E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPM1E152MHD6 vs MAL213666152E3 |
ELXV250ETE152ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, TR | Chemi-Con | UPM1E152MHD6 vs ELXV250ETE152ML20S |
RZ1E158M16020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UPM1E152MHD6 vs RZ1E158M16020CS |
ELXV250EC5152ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPM1E152MHD6 vs ELXV250EC5152ML20S |
SXE25VB152M16X20LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPM1E152MHD6 vs SXE25VB152M16X20LL |
ELXY250ETE152ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPM1E152MHD6 vs ELXY250ETE152ML20S |
LXJ25VB152M16X20LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPM1E152MHD6 vs LXJ25VB152M16X20LL |
UPJ1E152MHD6TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPM1E152MHD6 vs UPJ1E152MHD6TN |
ELXV250ETD152ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UPM1E152MHD6 vs ELXV250ETD152ML20S |