Part Details for UPM1E221MPD1TD by Nichicon Corporation
Overview of UPM1E221MPD1TD by Nichicon Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM1E221MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R3575
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 25V, 20%, Radial, Capacitance:220Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon UPM1E221MPD1TD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 4841 |
|
$0.0660 | Buy Now |
DISTI #
493-11665-1-ND
|
DigiKey | CAP ALUM 220UF 20% 25V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1908 In Stock |
|
$0.0930 / $0.4300 | Buy Now |
DISTI #
647-UPM1E221MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220UF 25V AEC-Q200 RoHS: Compliant | 3563 |
|
$0.1550 / $0.6400 | Buy Now |
DISTI #
V36:1790_07830177
|
Arrow Electronics | Cap Aluminum Lytic 220uF 25V 20% (8 X 15mm) Radial 3.5mm 455mA 3000h 105°C Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks Date Code: 2246 | Americas - 3000 |
|
$0.0512 / $0.0917 | Buy Now |
DISTI #
V72:2272_07830177
|
Arrow Electronics | Cap Aluminum Lytic 220uF 25V 20% (8 X 15mm) Radial 3.5mm 455mA 3000h 105°C Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2212 Container: Cut Strips | Americas - 1890 |
|
$0.1152 / $0.2451 | Buy Now |
|
Future Electronics | PM Series 220 uF 25 V 105°C Ø8 x 15 mm LS=3.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 5000Ammo Pack |
|
$0.1130 / $0.1250 | Buy Now |
DISTI #
66727665
|
Verical | Cap Aluminum Lytic 220uF 25V 20% (8 X 15mm) Radial 3.5mm 455mA 3000h 105°C Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2246 | Americas - 3000 |
|
$0.0512 / $0.0692 | Buy Now |
DISTI #
64954807
|
Verical | Cap Aluminum Lytic 220uF 25V 20% (8 X 15mm) Radial 3.5mm 455mA 3000h 105°C Ammo RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 2212 | Americas - 1890 |
|
$0.1152 / $0.1316 | Buy Now |
DISTI #
UPM1E221MPD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 220UF 25V AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 12000 In Stock |
|
$0.1110 / $0.1380 | Buy Now |
DISTI #
UPM1E221MPD1TD
|
TME | Capacitor: electrolytic, low ESR, THT, 220uF, 25VDC, Ø8x15mm, ±20% Min Qty: 3000 | 0 |
|
$0.1090 | RFQ |
Part Details for UPM1E221MPD1TD
UPM1E221MPD1TD CAD Models
UPM1E221MPD1TD Part Data Attributes:
|
UPM1E221MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1E221MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.165 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 455 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1E221MPD1TD
This table gives cross-reference parts and alternative options found for UPM1E221MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1E221MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXV25VB220MH15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPM1E221MPD1TD vs LXV25VB220MH15 |
SXE25VB221M8X15LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPM1E221MPD1TD vs SXE25VB221M8X15LL |
ELXV250ETE221MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, TR | Chemi-Con | UPM1E221MPD1TD vs ELXV250ETE221MH15D |
NRSZ221M25V8X15TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPM1E221MPD1TD vs NRSZ221M25V8X15TRF |
MALREKC00PF322E00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | UPM1E221MPD1TD vs MALREKC00PF322E00F |
NRSZ221M25V8X15TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UPM1E221MPD1TD vs NRSZ221M25V8X15TR |
MALREKC00PF322E00F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 220 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | UPM1E221MPD1TD vs MALREKC00PF322E00F |
ELXY250ETE221MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPM1E221MPD1TD vs ELXY250ETE221MH15D |