Part Details for UPM1E271MPD6 by Nichicon Corporation
Overview of UPM1E271MPD6 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM1E271MPD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9505
|
Newark | Capacitor Alum Elect, 270Uf, 25V, 20%, Radial, Capacitance:270Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:-Rohs Compliant: Yes |Nichicon UPM1E271MPD6 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1540 / $0.1680 | Buy Now |
DISTI #
493-17672-ND
|
DigiKey | CAP ALUM 270UF 20% 25V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
272 In Stock |
|
$0.1398 / $0.4600 | Buy Now |
DISTI #
647-UPM1E271MPD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 270uF AEC-Q200 RoHS: Compliant | 244 |
|
$0.1390 / $0.4600 | Buy Now |
DISTI #
UPM1E271MPD6
|
TME | Capacitor: electrolytic, low ESR, THT, 270uF, 25VDC, Ø10x16mm, ±20% Min Qty: 1000 | 0 |
|
$0.1700 | RFQ |
DISTI #
UPM1E271MPD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 270 uF, 25 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM1E271MPD6) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPM1E271MPD6
UPM1E271MPD6 CAD Models
UPM1E271MPD6 Part Data Attributes:
|
UPM1E271MPD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1E271MPD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.2025 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 525 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1E271MPD6
This table gives cross-reference parts and alternative options found for UPM1E271MPD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1E271MPD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
757D277M025CD4E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UPM1E271MPD6 vs 757D277M025CD4E |
757D277M025CD5E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UPM1E271MPD6 vs 757D277M025CD5E |
757D277M025CD3I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UPM1E271MPD6 vs 757D277M025CD3I |
757D277M025CD3D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UPM1E271MPD6 vs 757D277M025CD3D |
757D277M025CD3C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UPM1E271MPD6 vs 757D277M025CD3C |
757D277M025CD2I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UPM1E271MPD6 vs 757D277M025CD2I |
757D277M025CD4+ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UPM1E271MPD6 vs 757D277M025CD4+ |
757D277M025CD3E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UPM1E271MPD6 vs 757D277M025CD3E |
757D277M025CD4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UPM1E271MPD6 vs 757D277M025CD4C |
757D277M025CD3V | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UPM1E271MPD6 vs 757D277M025CD3V |