Part Details for UPM1E331MPD1TA by Nichicon Corporation
Overview of UPM1E331MPD1TA by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM1E331MPD1TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T9175
|
Newark | Radial/ Tp&ammo |Nichicon UPM1E331MPD1TA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1870 / $0.3040 | Buy Now |
DISTI #
493-17412-1-ND
|
DigiKey | CAP ALUM 330UF 20% 25V RADIAL Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2685 In Stock |
|
$0.1862 / $0.4900 | Buy Now |
DISTI #
647-UPM1E331MPD1TA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 25 Volts 20% AEC-Q200 RoHS: Compliant | 3544 |
|
$0.1890 / $0.4900 | Buy Now |
DISTI #
UPM1E331MPD1TA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 25 Volts 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.1870 / $0.2140 | Buy Now |
DISTI #
UPM1E331MPD1TA
|
TME | Capacitor: electrolytic, low ESR, THT, 330uF, 25VDC, Ø8x20mm, ±20% Min Qty: 3000 | 0 |
|
$0.1310 | RFQ |
Part Details for UPM1E331MPD1TA
UPM1E331MPD1TA CAD Models
UPM1E331MPD1TA Part Data Attributes:
|
UPM1E331MPD1TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1E331MPD1TA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.2475 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 610 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1E331MPD1TA
This table gives cross-reference parts and alternative options found for UPM1E331MPD1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1E331MPD1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZ331M25V8X20TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UPM1E331MPD1TA vs NRSZ331M25V8X20TR |
ELXY250ETE331MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPM1E331MPD1TA vs ELXY250ETE331MH20D |
LXJ25VB331M8X20LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPM1E331MPD1TA vs LXJ25VB331M8X20LL |
25ME330AX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | UPM1E331MPD1TA vs 25ME330AX |
MALREKC00PE333E00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | UPM1E331MPD1TA vs MALREKC00PE333E00F |
MALREKC00PE333E00F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 330 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | UPM1E331MPD1TA vs MALREKC00PE333E00F |
ELXV250ETE331MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, TR | Chemi-Con | UPM1E331MPD1TA vs ELXV250ETE331MH20D |
ELXV250EC5331MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPM1E331MPD1TA vs ELXV250EC5331MH20D |
337RCZ025M820 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Illinois Capacitor Inc | UPM1E331MPD1TA vs 337RCZ025M820 |