Part Details for UPM1E821MHD1TO by Nichicon Corporation
Overview of UPM1E821MHD1TO by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM1E821MHD1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R3600
|
Newark | Aluminum Electrolytic Capacitor, 820Uf, 25V, 20%, Radial, Full Reel, Capacitance:820µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Nichicon UPM1E821MHD1TO RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4480 | Buy Now |
DISTI #
65R3599
|
Newark | Aluminum Electrolytic Capacitor, 820Uf, 25V, 20%, Radial, Capacitance:820µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:-Rohs Compliant: Yes |Nichicon UPM1E821MHD1TO RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8500 | Buy Now |
DISTI #
493-7395-1-ND
|
DigiKey | CAP ALUM 820UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
500 In Stock |
|
$0.4009 / $1.2700 | Buy Now |
DISTI #
647-UPM1E821MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 820uF 25V AEC-Q200 RoHS: Compliant | 424 |
|
$0.4000 / $1.2700 | Buy Now |
DISTI #
70187788
|
RS | Capacitor Aluminum Electrolytic Cap820uF 25V 20% Radial 12.5X20 LS 5mm | Nichicon UPM1E821MHD1TO RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 | RFQ |
DISTI #
UPM1E821MHD1TO
|
TME | Capacitor: electrolytic, low ESR, THT, 820uF, 25VDC, Ø12.5x20mm Min Qty: 1500 | 0 |
|
$0.3250 | RFQ |
Part Details for UPM1E821MHD1TO
UPM1E821MHD1TO CAD Models
UPM1E821MHD1TO Part Data Attributes
|
UPM1E821MHD1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1E821MHD1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.615 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1210 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1E821MHD1TO
This table gives cross-reference parts and alternative options found for UPM1E821MHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1E821MHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41890A5827M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | UPM1E821MHD1TO vs B41890A5827M002 |
8821LDMAB20LM05M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF | Fenghua (HK) Electronics Ltd | UPM1E821MHD1TO vs 8821LDMAB20LM05M |
8821LDMAB20LMN0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF | Fenghua (HK) Electronics Ltd | UPM1E821MHD1TO vs 8821LDMAB20LMN0E |
757D827M025DG2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UPM1E821MHD1TO vs 757D827M025DG2D |
8821LDMAB20LMN7J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF | Fenghua (HK) Electronics Ltd | UPM1E821MHD1TO vs 8821LDMAB20LMN7J |
8821LDMAB20LM01D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF | Fenghua (HK) Electronics Ltd | UPM1E821MHD1TO vs 8821LDMAB20LM01D |
8821LDMAB20LMN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF | Fenghua (HK) Electronics Ltd | UPM1E821MHD1TO vs 8821LDMAB20LMN50 |
8821LDMAB20LMN5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF | Fenghua (HK) Electronics Ltd | UPM1E821MHD1TO vs 8821LDMAB20LMN5N |
8821LDMAB20LM07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF | Fenghua (HK) Electronics Ltd | UPM1E821MHD1TO vs 8821LDMAB20LM07N |
NRSZ821M25V12.5X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | NIC Components Corp | UPM1E821MHD1TO vs NRSZ821M25V12.5X20F1F |