There are no models available for this part yet.
Overview of UPM1H010MDD1TD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for UPM1H010MDD1TD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
UPM1H010MDD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1uF, 50V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UPM1H010MDD1TD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UPM1H010MDD1TD by Nichicon Corporation
Part Data Attributes for UPM1H010MDD1TD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
1 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.004 mA
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
18 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UPM1H010MDD1TD
This table gives cross-reference parts and alternative options found for UPM1H010MDD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1H010MDD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
81R0LFM0511LFN0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | UPM1H010MDD1TD vs 81R0LFM0511LFN0E |
81R0LFM0511LM04N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | UPM1H010MDD1TD vs 81R0LFM0511LM04N |
LESRA1R0M50TR25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | IBS Electronics Inc | UPM1H010MDD1TD vs LESRA1R0M50TR25X11 |
RAS1R0M50CF25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | IBS Electronics Inc | UPM1H010MDD1TD vs RAS1R0M50CF25X11 |
81R0LFM0511LFN0P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | UPM1H010MDD1TD vs 81R0LFM0511LFN0P |
81R0LFM0511LEN511F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | UPM1H010MDD1TD vs 81R0LFM0511LEN511F |
11R0LFM0511LEN2110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | UPM1H010MDD1TD vs 11R0LFM0511LEN2110 |
81R0LFM0511LFN7M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | UPM1H010MDD1TD vs 81R0LFM0511LFN7M |
LESRA1R0M50TR265X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | IBS Electronics Inc | UPM1H010MDD1TD vs LESRA1R0M50TR265X11 |
50PX1MEFCFA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UPM1H010MDD1TD vs 50PX1MEFCFA5X11 |
Related Parts for UPM1H010MDD1TD
-
ELXZ350ELL331MJ16SFixed Capacitors
-
CRCW040213K3FKEDFixed Resistors
-
STL140N6F7Power Field-Effect Transistors
-
UC3825ADWTRG4Switching Regulator or Controllers
-
TLV70022DDCRLinear Regulator ICs
-
TSV911AILTOperational Amplifiers
-
591-3001-007FVisible LEDs
-
440LD47-RCeramic Capacitors
-
AAT3663IWO-8.4-2-T1Power Management Circuits