Part Details for UPM1H221MHD6TO by Nichicon Corporation
Overview of UPM1H221MHD6TO by Nichicon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Price & Stock for UPM1H221MHD6TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R3619
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 50V, 20%, Radial, Capacitance:220Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:-Rohs Compliant: Yes |Nichicon UPM1H221MHD6TO Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Ammo Pack | 0 |
|
$0.6140 | Buy Now |
DISTI #
493-12009-1-ND
|
DigiKey | CAP ALUM 220UF 20% 50V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2048 In Stock |
|
$0.2650 / $0.8900 | Buy Now |
DISTI #
647-UPM1H221MHD6TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 50 Volts 20% AEC-Q200 RoHS: Compliant | 5437 |
|
$0.2520 / $0.3700 | Buy Now |
DISTI #
70187784
|
RS | Capacitor Aluminum Electrolytic Cap220uF 50V 20% Radial 12.5X15 LS 5mm | Nichicon UPM1H221MHD6TO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 639 |
|
$0.1460 | Buy Now |
|
Future Electronics | PM Series 220 uF 50 V 105°C Ø12.5 x 15mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.2450 / $0.2700 | Buy Now |
DISTI #
77778070
|
Verical | Cap Aluminum Lytic 220uF 50V 20% (12.5 X 15mm) Radial 5mm 670mA 5000h 105°C Ammo Min Qty: 187 Package Multiple: 1 | Americas - 1407 |
|
$0.3838 / $0.4306 | Buy Now |
DISTI #
UPM1H221MHD6TO
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 50 Volts 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.2420 | Buy Now |
DISTI #
UPM1H221MHD6TO
|
TME | Capacitor: electrolytic, low ESR, THT, 220uF, 50VDC, Ø12.5x15mm Min Qty: 2 | 1407 |
|
$0.2950 / $0.8120 | Buy Now |
DISTI #
1823757
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, RoHS: Compliant Min Qty: 1 Container: Ammo Pack | 0 |
|
$0.3388 / $1.0111 | Buy Now |
DISTI #
1823757
|
Farnell | RoHS: Compliant Min Qty: 1000 Lead time: 28 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4050 | Buy Now |
Part Details for UPM1H221MHD6TO
UPM1H221MHD6TO CAD Models
UPM1H221MHD6TO Part Data Attributes:
|
UPM1H221MHD6TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1H221MHD6TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.33 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 670 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |