Part Details for UPM1H271MPD by Nichicon Corporation
Overview of UPM1H271MPD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM1H271MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9559
|
Newark | Capacitor,270Uf,50Vdc,20-% Tol,20+% Tol |Nichicon UPM1H271MPD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3140 / $0.3440 | Buy Now |
DISTI #
493-11123-ND
|
DigiKey | CAP ALUM 270UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
1009 In Stock |
|
$0.3302 / $1.2000 | Buy Now |
DISTI #
647-UPM1H271MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 270uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.3590 / $0.9900 | Order Now |
DISTI #
UPM1H271MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 270uF, 50VDC, Ø10x30.5mm Min Qty: 1000 | 0 |
|
$0.3720 | RFQ |
DISTI #
UPM1H271MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 270 uF, 50 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM1H271MPD) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPM1H271MPD
UPM1H271MPD CAD Models
UPM1H271MPD Part Data Attributes
|
UPM1H271MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1H271MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.405 mA | |
Length | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 900 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1H271MPD
This table gives cross-reference parts and alternative options found for UPM1H271MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1H271MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41042A6277M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | UPM1H271MPD vs B41042A6277M002 |
B41042A6277M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | UPM1H271MPD vs B41042A6277M000 |
B41042A6277M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | UPM1H271MPD vs B41042A6277M001 |
UPJ1H271MPDCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPM1H271MPD vs UPJ1H271MPDCC |
UPM1H271MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPM1H271MPD vs UPM1H271MPD1CA |
UPJ1H271MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPM1H271MPD vs UPJ1H271MPD1CA |
UPM1H271MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPM1H271MPD vs UPM1H271MPD1CP |
UPJ1H271MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPM1H271MPD vs UPJ1H271MPD1CT |
UPJ1H271MPDCT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPM1H271MPD vs UPJ1H271MPDCT |
UPJ1H271MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPM1H271MPD vs UPJ1H271MPD1TD |