Part Details for UPM1H821MHD by Nichicon Corporation
Overview of UPM1H821MHD by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM1H821MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9577
|
Newark | Capacitor,820Uf,50Vdc,20-% Tol,20+% Tol |Nichicon UPM1H821MHD RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6720 / $0.9670 | Buy Now |
DISTI #
493-5616-ND
|
DigiKey | CAP ALUM 820UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
278 In Stock |
|
$0.6496 / $1.8300 | Buy Now |
DISTI #
647-UPM1H821MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 820uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.7870 / $1.8300 | Order Now |
|
Future Electronics | UPM Series 50 v 820 uf 105'c 12.5x40mm LS=5mm 5k hours RDL Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 28 Weeks Container: Bag | 0Bag |
|
$0.6600 / $0.7400 | Buy Now |
DISTI #
UPM1H821MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 820uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 200 In Stock |
|
$0.7200 / $1.2500 | Buy Now |
DISTI #
UPM1H821MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 820uF, 50VDC, Ø12.5x40mm Min Qty: 1 | 0 |
|
$0.8500 / $1.8300 | RFQ |
DISTI #
UPM1H821MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 820 uF, 50 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM1H821MHD) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPM1H821MHD
UPM1H821MHD CAD Models
UPM1H821MHD Part Data Attributes
|
UPM1H821MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1H821MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.23 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1800 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1H821MHD
This table gives cross-reference parts and alternative options found for UPM1H821MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1H821MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECR1HGK821MLL50125040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 820uF, | Nantong Jianghai Capacitor Co Ltd | UPM1H821MHD vs ECR1HGK821MLL50125040 |
ELXY500ETE821MK40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPM1H821MHD vs ELXY500ETE821MK40S |
RJH-50V821MI9#-G60 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 820uF, | ELNA America Inc | UPM1H821MHD vs RJH-50V821MI9#-G60 |
ESXE500ETE821MK40M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 820uF, | United Chemi-Con Inc | UPM1H821MHD vs ESXE500ETE821MK40M |
ELXY500EBD821MK40S | Aluminum Electrolytic Capacitor, | Chemi-Con | UPM1H821MHD vs ELXY500EBD821MK40S |
UPJ1H821MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | UPM1H821MHD vs UPJ1H821MHD1CM |
UPJ1H821MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | UPM1H821MHD vs UPJ1H821MHD1AA |
RJH-50V821MI9#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 820uF, | ELNA America Inc | UPM1H821MHD vs RJH-50V821MI9#-G9 |
UPM1H821MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | UPM1H821MHD vs UPM1H821MHD1CM |
ESXE500ETD821MK40N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 820uF, | United Chemi-Con Inc | UPM1H821MHD vs ESXE500ETD821MK40N |