Part Details for UPM1J121MHD6TO by Nichicon Corporation
Overview of UPM1J121MHD6TO by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Price & Stock for UPM1J121MHD6TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T9233
|
Newark | Radial/ Tp&ammo |Nichicon UPM1J121MHD6TO Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3200 / $0.4270 | Buy Now |
DISTI #
493-5258-1-ND
|
DigiKey | CAP ALUM 120UF 20% 63V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
291 In Stock |
|
$0.3121 / $1.0500 | Buy Now |
DISTI #
647-UPM1J121MHD6TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 120uF 63 Volts 20% AEC-Q200 RoHS: Compliant | 1087 |
|
$0.3120 / $1.0400 | Buy Now |
DISTI #
UPM1J121MHD6TO
|
TME | Capacitor: electrolytic, low ESR, THT, 120uF, 63VDC, Ø12.5x15mm Min Qty: 1000 | 0 |
|
$0.3680 | RFQ |
Part Details for UPM1J121MHD6TO
UPM1J121MHD6TO CAD Models
UPM1J121MHD6TO Part Data Attributes:
|
UPM1J121MHD6TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1J121MHD6TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.2268 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 510 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |