Part Details for UPM1J122MHD by Nichicon Corporation
Overview of UPM1J122MHD by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM1J122MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9587
|
Newark | Capacitor,1.2Mf,63Vdc,20-% Tol,20+% Tol |Nichicon UPM1J122MHD RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $1.8100 | Buy Now |
DISTI #
493-5617-ND
|
DigiKey | CAP ALUM 1200UF 20% 63V RADIAL Min Qty: 200 Lead time: 27 Weeks Container: Bulk | Limited Supply - Call |
|
$1.5515 | Buy Now |
DISTI #
647-UPM1J122MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 1200uF AEC-Q200 RoHS: Compliant | 107 |
|
$1.3100 / $3.0900 | Buy Now |
|
Future Electronics | PM Series 1200 uF 63V 105°C Ø18 x 40mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks Container: Bag | 2271Bag |
|
$1.2900 / $1.4700 | Buy Now |
DISTI #
UPM1J122MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 1200uF, 63VDC, Ø18x40mm Min Qty: 200 | 0 |
|
$1.1900 | RFQ |
DISTI #
UPM1J122MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1200 uF, 63 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM1J122MHD) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | PM Series 1200 uF 63V 105�C �18 x 40mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 1800 |
|
$1.2800 / $1.3700 | Buy Now |
Part Details for UPM1J122MHD
UPM1J122MHD CAD Models
UPM1J122MHD Part Data Attributes
|
UPM1J122MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1J122MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.268 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2210 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1J122MHD
This table gives cross-reference parts and alternative options found for UPM1J122MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1J122MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ1J122MHDCM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | UPM1J122MHD vs UPJ1J122MHDCM |
8122LGM1840LMN4A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF | Fenghua (HK) Electronics Ltd | UPM1J122MHD vs 8122LGM1840LMN4A |
LESRA1200M63TR6318X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF | IBS Electronics Inc | UPM1J122MHD vs LESRA1200M63TR6318X40 |
8122LGM1840LMN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF | Fenghua (HK) Electronics Ltd | UPM1J122MHD vs 8122LGM1840LMN0C |
8122LGM1840LM00E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF | Fenghua (HK) Electronics Ltd | UPM1J122MHD vs 8122LGM1840LM00E |
8122LGM1840LMN7N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF | Fenghua (HK) Electronics Ltd | UPM1J122MHD vs 8122LGM1840LMN7N |
8122LGM1840LMN0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF | Fenghua (HK) Electronics Ltd | UPM1J122MHD vs 8122LGM1840LMN0M |
8122LGM1840LM01B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF | Fenghua (HK) Electronics Ltd | UPM1J122MHD vs 8122LGM1840LM01B |
8122LGM1840LMN1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF | Fenghua (HK) Electronics Ltd | UPM1J122MHD vs 8122LGM1840LMN1C |
8122LGM1840LM00J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF | Fenghua (HK) Electronics Ltd | UPM1J122MHD vs 8122LGM1840LM00J |