There are no models available for this part yet.
Overview of UPM1J271MHD1TO by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Price & Stock for UPM1J271MHD1TO by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26T9246
|
Newark | Radial/ Tp&ammo |Nichicon UPM1J271MHD1TO RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3750 / $0.5000 | Buy Now | |
DISTI #
493-12118-1-ND
|
DigiKey | CAP ALUM 270UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Limited Supply - Call |
|
$0.3634 / $1.0900 | Buy Now | |
DISTI #
647-UPM1J271MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 270uF 63V 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.4880 / $1.0900 | Order Now | |
Future Electronics | 270F 63V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs 105C RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks Container: Ammo Pack | 500Ammo Pack |
|
$0.4700 / $0.5200 | Buy Now | ||
DISTI #
UPM1J271MHD1TO
|
TME | Capacitor: electrolytic, low ESR, THT, 270uF, 63VDC, Ø12.5x25mm Min Qty: 1500 | 0 |
|
$0.3230 | RFQ | |
DISTI #
UPM1J271MHD1TO
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 270 uF, 63 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM1J271MHD1TO) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UPM1J271MHD1TO by Nichicon Corporation
Part Data Attributes for UPM1J271MHD1TO by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
270 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.5103 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
1000 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UPM1J271MHD1TO
This table gives cross-reference parts and alternative options found for UPM1J271MHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1J271MHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESXE630ETD271MK25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | United Chemi-Con Inc | UPM1J271MHD1TO vs ESXE630ETD271MK25C |
8271LGMAB25LM04A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | UPM1J271MHD1TO vs 8271LGMAB25LM04A |
8271LGMAB25LM00M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | UPM1J271MHD1TO vs 8271LGMAB25LM00M |
UPM1J271MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPM1J271MHD1TO vs UPM1J271MHD1CA |
RJH-63V271MI6#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | ELNA America Inc | UPM1J271MHD1TO vs RJH-63V271MI6#-GAT |
8271LGMAB25LM04P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | UPM1J271MHD1TO vs 8271LGMAB25LM04P |
8271LGMAB25LMN1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | UPM1J271MHD1TO vs 8271LGMAB25LMN1M |
8271LGMAB25LM07J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | UPM1J271MHD1TO vs 8271LGMAB25LM07J |
UPM1J271MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPM1J271MHD1TO vs UPM1J271MHD1CV |
UPJ1J271MHDCT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPM1J271MHD1TO vs UPJ1J271MHDCT |
Related Parts for UPM1J271MHD1TO
-
ELXV630ELL271MK25SFixed Capacitors
-
CRCW0402330RFKEDFixed Resistors
-
DAN217URectifier Diodes
-
SN74AVC8T245PWRBus Driver/Transceivers
-
CNS10Electric Fuses
-
MT25QL256ABA1EW9-0SITFlash Memories
-
CAY16-100J4LFArray/Network Resistors
-
AD7663ASTZAnalog to Digital Converters
-
ISL21010CFH325Z-T7AVoltage References