Part Details for UPM1J271MHD6 by Nichicon Corporation
Overview of UPM1J271MHD6 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM1J271MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9599
|
Newark | Capacitor,270Uf,63Vdc,20-% Tol,20+% Tol |Nichicon UPM1J271MHD6 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3560 / $0.5120 | Buy Now |
DISTI #
UPM1J271MHD6-ND
|
DigiKey | CAP ALUM 270UF 20% 63V RADIAL TH Min Qty: 400 Lead time: 25 Weeks Container: Bulk | Limited Supply - Call |
|
$0.5094 | Buy Now |
DISTI #
647-UPM1J271MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 270uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.4060 / $0.9700 | Order Now |
DISTI #
UPM1J271MHD6
|
TME | Capacitor: electrolytic, low ESR, THT, 270uF, 63VDC, Ø18x15mm, ±20% Min Qty: 800 | 0 |
|
$0.4580 | RFQ |
DISTI #
UPM1J271MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 270 uF, 63 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM1J271MHD6) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPM1J271MHD6
UPM1J271MHD6 CAD Models
UPM1J271MHD6 Part Data Attributes
|
UPM1J271MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1J271MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.5103 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 965 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1J271MHD6
This table gives cross-reference parts and alternative options found for UPM1J271MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1J271MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM1J271MHD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPM1J271MHD6 vs UPM1J271MHD6AA |
UPJ1J271MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPM1J271MHD6 vs UPJ1J271MHD6CC |
UPM1J271MHD6CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPM1J271MHD6 vs UPM1J271MHD6CT |
UPJ1J271MHD6CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPM1J271MHD6 vs UPJ1J271MHD6CT |
UPJ1J271MHD6CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPM1J271MHD6 vs UPJ1J271MHD6CA |
UPM1J271MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPM1J271MHD6 vs UPM1J271MHD6CV |
UPJ1J271MHD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPM1J271MHD6 vs UPJ1J271MHD6AA |
UPJ1J271MHD6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPM1J271MHD6 vs UPJ1J271MHD6CP |
UPJ1J271MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPM1J271MHD6 vs UPJ1J271MHD6CV |
277KXM063MRP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, | Cornell Dubilier Electronics Inc | UPM1J271MHD6 vs 277KXM063MRP |