There are no models available for this part yet.
Overview of UPM1J391MHD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Price & Stock for UPM1J391MHD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54K9604
|
Newark | Capacitor,390Uf,63Vdc,20-% Tol,20+% Tol |Nichicon UPM1J391MHD RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5380 / $0.6790 | Buy Now | |
DISTI #
493-5618-ND
|
DigiKey | CAP ALUM 390UF 20% 63V RADIAL TH Min Qty: 600 Lead time: 34 Weeks Container: Bulk | Limited Supply - Call |
|
$0.6542 | Buy Now | |
DISTI #
647-UPM1J391MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 390uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.6550 / $1.2700 | Order Now | |
DISTI #
UPM1J391MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 390uF, 63VDC, Ø12.5x30.5mm Min Qty: 600 | 0 |
|
$0.6800 | RFQ | |
DISTI #
UPM1J391MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 390 uF, 63 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM1J391MHD) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UPM1J391MHD by Nichicon Corporation
Part Data Attributes for UPM1J391MHD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
390 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.7371 mA
|
Length
|
30.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
1260 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UPM1J391MHD
This table gives cross-reference parts and alternative options found for UPM1J391MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1J391MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ1J391MHDTD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | UPM1J391MHD vs UPJ1J391MHDTD |
UPM1J391MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | UPM1J391MHD vs UPM1J391MHD1CM |
UPM1J391MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | UPM1J391MHD vs UPM1J391MHD1CC |
UPJ1J391MHDCT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | UPM1J391MHD vs UPJ1J391MHDCT |
UPM1J391MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | UPM1J391MHD vs UPM1J391MHD1CT |
UPM1J391MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | UPM1J391MHD vs UPM1J391MHD1AA |
UPJ1J391MHDTO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | UPM1J391MHD vs UPJ1J391MHDTO |
UPJ1J391MHDCP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | UPM1J391MHD vs UPJ1J391MHDCP |
UPJ1J391MHDCV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | UPM1J391MHD vs UPJ1J391MHDCV |
B41042A8397M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | TDK Corporation | UPM1J391MHD vs B41042A8397M002 |