Part Details for UPM1J471MHD6TN by Nichicon Corporation
Overview of UPM1J471MHD6TN by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM1J471MHD6TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R3661
|
Newark | Aluminum Electrolytic Capacitor, 470Uf, 63V, 20%, Radial, Capacitance:470Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UPM1J471MHD6TN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 359 |
|
$1.7200 | Buy Now |
DISTI #
493-7403-1-ND
|
DigiKey | CAP ALUM 470UF 20% 63V RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1550 In Stock |
|
$0.5524 / $1.6500 | Buy Now |
DISTI #
647-UPM1J471MHD6TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 63V 20% AEC-Q200 RoHS: Compliant | 577 |
|
$0.5520 / $1.6500 | Buy Now |
|
Future Electronics | PM Series 470 uF 63 V 105 C 16 x 25 mm LS=7.5 mm Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 37 Weeks Container: Ammo Pack | 500Ammo Pack |
|
$0.5950 / $0.6600 | Buy Now |
DISTI #
UPM1J471MHD6TN
|
TME | Capacitor: electrolytic, low ESR, THT, 470uF, 63VDC, Ø16x25mm, ±20% Min Qty: 750 | 0 |
|
$0.6070 | RFQ |
DISTI #
UPM1J471MHD6TN
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 63 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM1J471MHD6TN) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 500 |
|
$0.7733 / $0.8286 | Buy Now |
Part Details for UPM1J471MHD6TN
UPM1J471MHD6TN CAD Models
UPM1J471MHD6TN Part Data Attributes
|
UPM1J471MHD6TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1J471MHD6TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.8883 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1350 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1J471MHD6TN
This table gives cross-reference parts and alternative options found for UPM1J471MHD6TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1J471MHD6TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RZ1J477M16025SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UPM1J471MHD6TN vs RZ1J477M16025SS |
RXK471M1JBK-1625S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPM1J471MHD6TN vs RXK471M1JBK-1625S |
ELXV630ETE471ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, TR | Chemi-Con | UPM1J471MHD6TN vs ELXV630ETE471ML25S |
MAL213658471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPM1J471MHD6TN vs MAL213658471E3 |
ELXY630ETE471ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPM1J471MHD6TN vs ELXY630ETE471ML25S |
RZ1J477M16025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UPM1J471MHD6TN vs RZ1J477M16025CS |
SXE63VB471M16X25LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPM1J471MHD6TN vs SXE63VB471M16X25LL |
8471LGM1625LM00N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | UPM1J471MHD6TN vs 8471LGM1625LM00N |
UPJ1J471MHD6TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPM1J471MHD6TN vs UPJ1J471MHD6TN |
LXA63VB471M16X25LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPM1J471MHD6TN vs LXA63VB471M16X25LL |