Part Details for UPM1K471MHD6TN by Nichicon Corporation
Overview of UPM1K471MHD6TN by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM1K471MHD6TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T9291
|
Newark | Radial/ Tp&ammo |Nichicon UPM1K471MHD6TN RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7210 / $0.9680 | Buy Now |
DISTI #
493-5281-1-ND
|
DigiKey | CAP ALUM 470UF 20% 80V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
434 In Stock |
|
$0.7190 / $2.3800 | Buy Now |
DISTI #
647-UPM1K471MHD6TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 80 Volts 20% AEC-Q200 RoHS: Compliant | 716 |
|
$0.7100 / $1.9400 | Buy Now |
DISTI #
UPM1K471MHD6TN
|
TME | Capacitor: electrolytic, low ESR, THT, 470uF, 80VDC, Ø18x25mm, ±20% Min Qty: 500 | 0 |
|
$0.8400 | RFQ |
Part Details for UPM1K471MHD6TN
UPM1K471MHD6TN CAD Models
UPM1K471MHD6TN Part Data Attributes
|
UPM1K471MHD6TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1K471MHD6TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.128 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 1060 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1K471MHD6TN
This table gives cross-reference parts and alternative options found for UPM1K471MHD6TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1K471MHD6TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM1K471MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPM1K471MHD6TN vs UPM1K471MHD6 |
UPJ1K471MHD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UPM1K471MHD6TN vs UPJ1K471MHD6CM |
ESXE800ETD471MM25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | UPM1K471MHD6TN vs ESXE800ETD471MM25C |
ESXE800ETD471MM25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | UPM1K471MHD6TN vs ESXE800ETD471MM25M |
ESXE800ELL471MM25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | UPM1K471MHD6TN vs ESXE800ELL471MM25A |
ELXV800ELL471MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UPM1K471MHD6TN vs ELXV800ELL471MM25S |
ELXV800EBC471MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UPM1K471MHD6TN vs ELXV800EBC471MM25S |
UPJ1K471MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UPM1K471MHD6TN vs UPJ1K471MHD6CV |
UPJ1K471MHD6TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | UPM1K471MHD6TN vs UPJ1K471MHD6TN |
ESXE800ELL471MM25N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | UPM1K471MHD6TN vs ESXE800ELL471MM25N |