Part Details for UPM1K560MPD6 by Nichicon Corporation
Overview of UPM1K560MPD6 by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM1K560MPD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9652
|
Newark | Aluminum Electrolytic Capacitor, 56Uf, 80V, 20%, Radial, Capacitance:56Μf, Voltage(Dc):80V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Nichicon UPM1K560MPD6 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1830 / $0.2000 | Buy Now |
DISTI #
493-17110-ND
|
DigiKey | CAP ALUM 56UF 20% 80V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
30 In Stock |
|
$0.1881 / $0.6400 | Buy Now |
DISTI #
647-UPM1K560MPD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 80volts 56uF AEC-Q200 RoHS: Compliant | 951 |
|
$0.2000 / $0.6400 | Buy Now |
DISTI #
70187758
|
RS | Capacitor Aluminum Electrolytic Cap56uF80V 20% Radial 10X15 LS 5mm | Nichicon UPM1K560MPD6 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3300 | RFQ |
DISTI #
UPM1K560MPD6
|
TME | Capacitor: electrolytic, low ESR, THT, 56uF, 80VDC, Ø10x16mm, ±20% Min Qty: 1800 | 0 |
|
$0.1910 | RFQ |
DISTI #
UPM1K560MPD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 56 uF, 80 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM1K560MPD6) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 1151 |
|
RFQ |
Part Details for UPM1K560MPD6
UPM1K560MPD6 CAD Models
UPM1K560MPD6 Part Data Attributes:
|
UPM1K560MPD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1K560MPD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1344 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 202 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1K560MPD6
This table gives cross-reference parts and alternative options found for UPM1K560MPD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1K560MPD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXV800EC5560MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPM1K560MPD6 vs ELXV800EC5560MJ16S |
ELXV800ETE560MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, TR | Chemi-Con | UPM1K560MPD6 vs ELXV800ETE560MJ16S |