Part Details for UPM1K820MHD6 by Nichicon Corporation
Overview of UPM1K820MHD6 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Price & Stock for UPM1K820MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9660
|
Newark | Capacitor,82Uf,80Vdc,20-% Tol,20+% Tol |Nichicon UPM1K820MHD6 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2540 / $0.2790 | Buy Now |
DISTI #
UPM1K820MHD6-ND
|
DigiKey | CAP ALUM 82UF 20% 80V RADIAL Min Qty: 1200 Lead time: 26 Weeks Container: Bulk | Limited Supply - Call |
|
$0.2902 | Buy Now |
DISTI #
647-UPM1K820MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 80volts 82uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.2610 / $0.8000 | Order Now |
DISTI #
UPM1K820MHD6
|
TME | Capacitor: electrolytic, low ESR, THT, 82uF, 80VDC, Ø12.5x15mm Min Qty: 1200 | 0 |
|
$0.4020 | RFQ |
DISTI #
UPM1K820MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 82 uF, 80 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM1K820MHD6) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPM1K820MHD6
UPM1K820MHD6 CAD Models
UPM1K820MHD6 Part Data Attributes
|
UPM1K820MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1K820MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1968 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 273 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |