Part Details for UPM1K820MHD6TO by Nichicon Corporation
Overview of UPM1K820MHD6TO by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Price & Stock for UPM1K820MHD6TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T9299
|
Newark | Radial/ Tp&ammo |Nichicon UPM1K820MHD6TO Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3130 / $0.4180 | Buy Now |
DISTI #
493-5286-1-ND
|
DigiKey | CAP ALUM 82UF 20% 80V RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
469 In Stock |
|
$0.4309 / $1.0200 | Buy Now |
DISTI #
647-UPM1K820MHD6TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 82uF 80 Volts 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.3050 / $1.0200 | Order Now |
DISTI #
UPM1K820MHD6TO
|
TME | Capacitor: electrolytic, low ESR, THT, 82uF, 80VDC, Ø12.5x15mm Min Qty: 1000 | 0 |
|
$0.3540 | RFQ |
Part Details for UPM1K820MHD6TO
UPM1K820MHD6TO CAD Models
UPM1K820MHD6TO Part Data Attributes
|
UPM1K820MHD6TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1K820MHD6TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1968 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 273 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |