Part Details for UPM1K821MHD by Nichicon Corporation
Overview of UPM1K821MHD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Price & Stock for UPM1K821MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9662
|
Newark | Capacitor,820Uf,80Vdc,20-% Tol,20+% Tol |Nichicon UPM1K821MHD Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.8700 | Buy Now |
DISTI #
493-5630-ND
|
DigiKey | CAP ALUM 820UF 20% 80V RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Limited Supply - Call |
|
$1.2586 / $3.2900 | Buy Now |
DISTI #
647-UPM1K821MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 80volts 820uF AEC-Q200 RoHS: Compliant | 0 |
|
$1.5800 / $3.3000 | Order Now |
|
Future Electronics | PM Series 820 F 80 V 105 °C Ø18x35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$1.5500 / $1.7000 | Buy Now |
DISTI #
UPM1K821MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 820uF, 80VDC, Ø18x35.5mm Min Qty: 1 | 0 |
|
$1.6500 / $3.5700 | RFQ |
DISTI #
UPM1K821MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 820 uF, 80 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM1K821MHD) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPM1K821MHD
UPM1K821MHD CAD Models
UPM1K821MHD Part Data Attributes
|
UPM1K821MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1K821MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.968 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1590 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |