Part Details for UPM1V152MHD by Nichicon Corporation
Overview of UPM1V152MHD by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM1V152MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9672
|
Newark | Aluminum Electrolytic Capacitor 1500Uf, 35V, 20%, Radial, Capacitance:1500µf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UPM1V152MHD RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9860 / $1.1900 | Buy Now |
DISTI #
493-7347-ND
|
DigiKey | CAP ALUM 1500UF 20% 35V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Limited Supply - Call |
|
$0.7805 / $2.4400 | Buy Now |
DISTI #
647-UPM1V152MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 1500uF AEC-Q200 RoHS: Compliant | 373 |
|
$0.7900 / $2.2800 | Buy Now |
|
Future Electronics | PM Series 1500 uF 35V 105°C Ø12.5 x 40mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 29 Weeks Container: Bag | 0Bag |
|
$0.7650 / $0.9350 | Buy Now |
|
Quest Components | 364 |
|
$1.4208 / $3.0720 | Buy Now | |
DISTI #
UPM1V152MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 1500uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.7800 / $0.8800 | Buy Now |
DISTI #
UPM1V152MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 1500uF, 35VDC, Ø12.5x40mm Min Qty: 1 | 0 |
|
$1.0500 / $2.3000 | RFQ |
DISTI #
UPM1V152MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 35 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM1V152MHD) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPM1V152MHD
UPM1V152MHD CAD Models
UPM1V152MHD Part Data Attributes
|
UPM1V152MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1V152MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.575 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2210 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1V152MHD
This table gives cross-reference parts and alternative options found for UPM1V152MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1V152MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJH-35V152MI9#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | ELNA America Inc | UPM1V152MHD vs RJH-35V152MI9#-GAS |
ESXE350ELL152MK40A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | United Chemi-Con Inc | UPM1V152MHD vs ESXE350ELL152MK40A |
ELXY350ELL152MK40A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | UPM1V152MHD vs ELXY350ELL152MK40A |
UPM1V152MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | UPM1V152MHD vs UPM1V152MHD1AA |
ELXY350ETE152MK40A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | UPM1V152MHD vs ELXY350ETE152MK40A |
RJH-35V152MI9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | UPM1V152MHD vs RJH-35V152MI9 |
UPJ1V152MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | UPM1V152MHD vs UPJ1V152MHD1CP |
ELXV350ETD152MK40D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | UPM1V152MHD vs ELXV350ETD152MK40D |
UPJ1V152MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPM1V152MHD vs UPJ1V152MHD |
ELXY350EBD152MK40S | Aluminum Electrolytic Capacitor, | Chemi-Con | UPM1V152MHD vs ELXY350EBD152MK40S |