There are no models available for this part yet.
Overview of UPM1V471MHD6 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Price & Stock for UPM1V471MHD6 by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54K9696
|
Newark | Aluminum Electrolytic Capacitor 470Uf, 35V, 20%, Radial, Capacitance:470µf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UPM1V471MHD6 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5380 / $0.6790 | Buy Now | |
DISTI #
493-15791-ND
|
DigiKey | CAP ALUM 470UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
613 In Stock |
|
$0.5200 / $1.4600 | Buy Now | |
DISTI #
647-UPM1V471MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 470uF AEC-Q200 RoHS: Compliant | 1578 |
|
$0.4910 / $1.4600 | Buy Now | |
Future Electronics | PM Series 470 uF 35 V 105°C Ø16 x 15mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Bag | 6Bag |
|
$0.5300 / $0.6400 | Buy Now | ||
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470UF, THROUGH HOLE MOUNT | 2 |
|
$1.1268 | Buy Now | ||
DISTI #
UPM1V471MHD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 470uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 11100 In Stock |
|
$0.5700 / $0.6650 | Buy Now | |
DISTI #
UPM1V471MHD6
|
TME | Capacitor: electrolytic, low ESR, THT, 470uF, 35VDC, Ø16x15mm, ±20% Min Qty: 700 | 0 |
|
$0.6800 | RFQ | |
DISTI #
UPM1V471MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 35 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM1V471MHD6) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S528101144619
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 2 |
|
$0.6540 | Buy Now |
CAD Models for UPM1V471MHD6 by Nichicon Corporation
Part Data Attributes for UPM1V471MHD6 by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.4935 mA
|
Length
|
15 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
1010 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UPM1V471MHD6
This table gives cross-reference parts and alternative options found for UPM1V471MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1V471MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GHZ470M035-1615 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Gemmy Electronics Co Ltd | UPM1V471MHD6 vs GHZ470M035-1615 |
UPM1V471MHD6CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UPM1V471MHD6 vs UPM1V471MHD6CA |
UPJ1V471MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UPM1V471MHD6 vs UPJ1V471MHD6CV |
UPM1V471MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UPM1V471MHD6 vs UPM1V471MHD6CV |
UPJ1V471MHD6CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UPM1V471MHD6 vs UPJ1V471MHD6CA |
UPM1V471MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UPM1V471MHD6 vs UPM1V471MHD6CC |
UPM1V471MHD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, LEAD FREE | Nichicon Corporation | UPM1V471MHD6 vs UPM1V471MHD6AA |
UPJ1V471MHD6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UPM1V471MHD6 vs UPJ1V471MHD6CP |
UPM1V471MHD6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UPM1V471MHD6 vs UPM1V471MHD6CP |
UPJ1V471MHD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UPM1V471MHD6 vs UPJ1V471MHD6AA |
Related Parts for UPM1V471MHD6
-
UPM1V821MHDFixed Capacitors
-
SL1TTE5L00FFixed Resistors
-
DF11-20DS-2CHeaders and Edge Type Connectors
-
IHLP5050FDER4R7M8AFixed Inductors
-
1N4154Rectifier Diodes
-
DMC4028SSD-13Power Field-Effect Transistors
-
ESDA6V1W5Transient Suppressors
-
DMN30H4D0LFDE-7Small Signal Field-Effect Transistors
-
160772-3Terminals and Terminal Blocks