Part Details for UPM2A121MHD by Nichicon Corporation
Overview of UPM2A121MHD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM2A121MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPM2A121MHD-ND
|
DigiKey | CAP ALUM 120UF 20% 100V RADIAL Min Qty: 800 Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
$0.4292 | Buy Now |
DISTI #
647-UPM2A121MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 120uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.4020 / $1.0100 | Order Now |
DISTI #
UPM2A121MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 120uF, 100VDC, Ø12.5x25mm Min Qty: 800 | 0 |
|
$0.7400 | RFQ |
DISTI #
UPM2A121MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 120 uF, 100 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM2A121MHD) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPM2A121MHD
UPM2A121MHD CAD Models
UPM2A121MHD Part Data Attributes
|
UPM2A121MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM2A121MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.36 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 700 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM2A121MHD
This table gives cross-reference parts and alternative options found for UPM2A121MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM2A121MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8121LDMAB25LMN1N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 120uF | Fenghua (HK) Electronics Ltd | UPM2A121MHD vs 8121LDMAB25LMN1N |
ECR2AGC121MLL50125025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 120uF, | Nantong Jianghai Capacitor Co Ltd | UPM2A121MHD vs ECR2AGC121MLL50125025 |
8121LDMAB25LM01F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 120uF | Fenghua (HK) Electronics Ltd | UPM2A121MHD vs 8121LDMAB25LM01F |
ELXV101EBC121MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UPM2A121MHD vs ELXV101EBC121MK25S |
B41858C9127M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | UPM2A121MHD vs B41858C9127M000 |
RJH-100V121MI6#-G60 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 120uF, | ELNA America Inc | UPM2A121MHD vs RJH-100V121MI6#-G60 |
B41858C9127M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | UPM2A121MHD vs B41858C9127M008 |
8121LDMAB25LMN0P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 120uF | Fenghua (HK) Electronics Ltd | UPM2A121MHD vs 8121LDMAB25LMN0P |
8121LDMAB25LMN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 120uF | Fenghua (HK) Electronics Ltd | UPM2A121MHD vs 8121LDMAB25LMN1F |
8121LDMAB25LM05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 120uF | Fenghua (HK) Electronics Ltd | UPM2A121MHD vs 8121LDMAB25LM05C |