Part Details for UPM2A121MHD6 by Nichicon Corporation
Overview of UPM2A121MHD6 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM2A121MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9716
|
Newark | Capacitor,120Uf,100Vdc,20-% Tol,20+% Tol |Nichicon UPM2A121MHD6 RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4510 / $0.5700 | Buy Now |
DISTI #
UPM2A121MHD6-ND
|
DigiKey | CAP ALUM 120UF 20% 100V RADIAL Min Qty: 700 Lead time: 24 Weeks Container: Bulk | Limited Supply - Call |
|
$0.5491 | Buy Now |
DISTI #
647-UPM2A121MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 120uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.5500 / $1.0800 | Order Now |
DISTI #
UPM2A121MHD6
|
TME | Capacitor: electrolytic, low ESR, THT, 120uF, 100VDC, Ø16x15mm Min Qty: 700 | 0 |
|
$1.0800 | RFQ |
DISTI #
UPM2A121MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 120 uF, 100 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM2A121MHD6) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPM2A121MHD6
UPM2A121MHD6 CAD Models
UPM2A121MHD6 Part Data Attributes
|
UPM2A121MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM2A121MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.36 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 535 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM2A121MHD6
This table gives cross-reference parts and alternative options found for UPM2A121MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM2A121MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ2A121MHD6TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPM2A121MHD6 vs UPJ2A121MHD6TO |
ESXE101ELL121ML15C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 120uF, | United Chemi-Con Inc | UPM2A121MHD6 vs ESXE101ELL121ML15C |
ESXE101ETE121ML15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 120uF, | United Chemi-Con Inc | UPM2A121MHD6 vs ESXE101ETE121ML15S |
UPJ2A121MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPM2A121MHD6 vs UPJ2A121MHD6CV |
EEUFC2A121S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UPM2A121MHD6 vs EEUFC2A121S |
UPJ2A121MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPM2A121MHD6 vs UPJ2A121MHD6 |
UPJ2A121MHD6CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPM2A121MHD6 vs UPJ2A121MHD6CA |
UPJ2A121MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPM2A121MHD6 vs UPJ2A121MHD6CC |
ESXE101ETE121ML15A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 120uF, | United Chemi-Con Inc | UPM2A121MHD6 vs ESXE101ETE121ML15A |
UPM2A121MHD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPM2A121MHD6 vs UPM2A121MHD6CM |