There are no models available for this part yet.
Overview of UPM2D4R7MPD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Price & Stock for UPM2D4R7MPD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54K9770
|
Newark | Capacitor,4.7Uf,200Vdc,20-% Tol,20+% Tol |Nichicon UPM2D4R7MPD RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2220 / $0.2750 | Buy Now | |
DISTI #
UPM2D4R7MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 4.7uF, 200VDC, Ø10x16mm Min Qty: 2 | 561 |
|
$0.2230 / $0.5370 | Buy Now | |
DISTI #
UPM2D4R7MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7 uF, 200 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM2D4R7MPD) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UPM2D4R7MPD by Nichicon Corporation
Part Data Attributes for UPM2D4R7MPD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.134 mA
|
Length
|
16 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
60 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UPM2D4R7MPD
This table gives cross-reference parts and alternative options found for UPM2D4R7MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM2D4R7MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTWHV4R7M200TB210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | UPM2D4R7MPD vs UTWHV4R7M200TB210X16 |
UTWHV4R7M200CF310X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | UPM2D4R7MPD vs UTWHV4R7M200CF310X16 |
UPJ2D4R7MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPM2D4R7MPD vs UPJ2D4R7MPD |
UTWHV4R7M200TR5210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | UPM2D4R7MPD vs UTWHV4R7M200TR5210X16 |
UTWHV4R7M200TB110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | UPM2D4R7MPD vs UTWHV4R7M200TB110X16 |
UTWHV4R7M200TR210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | UPM2D4R7MPD vs UTWHV4R7M200TR210X16 |
MC200M4R7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | UPM2D4R7MPD vs MC200M4R7 |
RNG4R7M2DBK-1016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF | Lelon Electronics Corp | UPM2D4R7MPD vs RNG4R7M2DBK-1016 |
UTWHV4R7M200TR2610X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | UPM2D4R7MPD vs UTWHV4R7M200TR2610X16 |
MF200M4R7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | UPM2D4R7MPD vs MF200M4R7 |