Part Details for UPR10E3/TR13 by Microchip Technology Inc
Overview of UPR10E3/TR13 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for UPR10E3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9881
|
Newark | Ufr, frr 1 Pmt (D0216) Rohs Compliant: Yes |Microchip UPR10E3/TR13 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5800 | Buy Now |
DISTI #
UPR10E3/TR13-ND
|
DigiKey | DIODE GEN PURP 100V 2.5A DO216 Min Qty: 12000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6000 | Buy Now |
DISTI #
UPR10E3/TR13
|
Avnet Americas | - Tape and Reel (Alt: UPR10E3/TR13) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5800 / $0.6600 | Buy Now |
DISTI #
494-UPR10E3/TR13
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Compliant | 0 |
|
$0.6000 | Order Now |
DISTI #
UPR10E3/TR13
|
Microchip Technology Inc | UFR,FRR _ 1 PMT (D0216), Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5500 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 | 0 |
|
$0.6530 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6020 / $1.6920 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
$0.5900 / $0.7200 | Buy Now |
DISTI #
UPR10E3/TR13
|
EBV Elektronik | (Alt: UPR10E3/TR13) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6020 / $1.6920 | Buy Now |
Part Details for UPR10E3/TR13
UPR10E3/TR13 CAD Models
UPR10E3/TR13 Part Data Attributes
|
UPR10E3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UPR10E3/TR13
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, DO-216AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | TR, 7 INCH: 3000 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |