Part Details for UPR15E3/TR7 by Microchip Technology Inc
Overview of UPR15E3/TR7 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPR15E3/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9884
|
Newark | Ufr, frr 1 Pmt (D0216) Rohs Compliant: Yes |Microchip UPR15E3/TR7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5900 | Buy Now |
DISTI #
150-UPR15E3/TR7CT-ND
|
DigiKey | DIODE GEN PURP 150V 2.5A DO216 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2793 In Stock |
|
$0.6100 / $0.6600 | Buy Now |
DISTI #
UPR15E3/TR7
|
Avnet Americas | Diode Switching 150V 2.5A 2-Pin(1+Tab) Power Mite T/R - Tape and Reel (Alt: UPR15E3/TR7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5900 / $0.6600 | Buy Now |
DISTI #
494-UPR15E3/TR7
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Compliant | 1387 |
|
$0.6100 / $0.6600 | Buy Now |
DISTI #
UPR15E3/TR7
|
Microchip Technology Inc | UFR,FRR _ 1 PMT (D0216), Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5600 / $0.6600 | Buy Now |
|
Future Electronics | UPR15E3 Series 150 V 2.5 A High Efficiency Ultrafast Rectifier - DO-216 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5600 / $0.6530 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5900 / $0.7200 | Buy Now |
DISTI #
UPR15E3/TR7
|
Avnet Silica | (Alt: UPR15E3/TR7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
UPR15E3/TR7
|
EBV Elektronik | (Alt: UPR15E3/TR7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |