Part Details for UPR25F1004CT by Cal-Chip Electronics
Overview of UPR25F1004CT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPR25F1004CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-UPR25F1004CTTR-ND
|
DigiKey | AEC-Q200RES2512 1% 1M OHM 3W Min Qty: 2000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.2900 | Buy Now |
DISTI #
4713-UPR25F1004CT-ND
|
DigiKey | AEC-Q200RES2512 1% 1M OHM 3W Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2929 / $1.3500 | Buy Now |