Part Details for UPR40E3/TR13 by Microchip Technology Inc
Overview of UPR40E3/TR13 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for UPR40E3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7699
|
Newark | Ufr, frr 1 Pmt (D0216) Rohs Compliant: Yes |Microchip UPR40E3/TR13 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8900 | Buy Now |
DISTI #
UPR40E3/TR13-ND
|
DigiKey | DIODE GEN PURP 400V 2A POWERMITE Min Qty: 12000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9300 | Buy Now |
DISTI #
UPR40E3/TR13
|
Avnet Americas | Diode Switching 400V 2A 2-Pin(1+Tab) Power Mite T/R - Tape and Reel (Alt: UPR40E3/TR13) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8900 / $1.0100 | Buy Now |
DISTI #
494-UPR40E3/TR13
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Compliant | 0 |
|
$0.9300 | Order Now |
DISTI #
UPR40E3/TR13
|
Microchip Technology Inc | UFR,FRR _ 1 PMT (D0216), Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8400 / $1.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 | 0 |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9220 / $2.5920 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
$0.9000 / $1.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9220 / $2.5920 | Buy Now |
Part Details for UPR40E3/TR13
UPR40E3/TR13 CAD Models
UPR40E3/TR13 Part Data Attributes
|
UPR40E3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UPR40E3/TR13
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-216AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-216, POWERMITE-1 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for UPR40E3/TR13
This table gives cross-reference parts and alternative options found for UPR40E3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPR40E3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPR40E3-TR7 | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon | Microchip Technology Inc | UPR40E3/TR13 vs UPR40E3-TR7 |
UPR40E3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, DO-216, POWERMITE-1 | Microsemi Corporation | UPR40E3/TR13 vs UPR40E3 |