Part Details for UPR40E3/TR7 by Microchip Technology Inc
Overview of UPR40E3/TR7 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPR40E3/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7700
|
Newark | Ufr, frr 1 Pmt (D0216) Rohs Compliant: Yes |Microchip UPR40E3/TR7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8800 | Buy Now |
DISTI #
UPR40E3/TR7-ND
|
DigiKey | DIODE GEN PURP 400V 2A POWERMITE Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9200 | Buy Now |
DISTI #
UPR40E3/TR7
|
Avnet Americas | Diode Switching 400V 2A 2-Pin(1+Tab) Power Mite T/R - Tape and Reel (Alt: UPR40E3/TR7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8800 / $0.9900 | Buy Now |
DISTI #
494-UPR40E3/TR7
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Compliant | 2855 |
|
$0.8910 / $0.9000 | Buy Now |
DISTI #
UPR40E3/TR7
|
Microchip Technology Inc | UFR,FRR _ 1 PMT (D0216), Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8300 / $0.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.9870 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8810 / $1.8460 | Buy Now | |
|
NAC | Rectifier RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.8900 / $1.0900 | Buy Now |
DISTI #
UPR40E3/TR7
|
Avnet Silica | (Alt: UPR40E3/TR7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.8810 / $1.8460 | Buy Now |