Part Details for UPR60E3/TR7 by Microchip Technology Inc
Overview of UPR60E3/TR7 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPR60E3/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7704
|
Newark | Ufr, frr 1 Pmt (D0216) Rohs Compliant: Yes |Microchip UPR60E3/TR7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 | Buy Now |
DISTI #
150-UPR60E3/TR7CT-ND
|
DigiKey | DIODE GEN PURP 600V 2A POWERMITE Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6375 In Stock |
|
$2.1100 / $2.2800 | Buy Now |
DISTI #
UPR60E3/TR7
|
Avnet Americas | Diode Switching 600V 2-Pin(1+Tab) Power Mite T/R - Tape and Reel (Alt: UPR60E3/TR7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$2.0400 / $2.2800 | Buy Now |
DISTI #
494-UPR60E3/TR7
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Compliant | 2294 |
|
$2.1100 / $2.2800 | Buy Now |
DISTI #
UPR60E3/TR7
|
Microchip Technology Inc | UFR,FRR _ 1 PMT (D0216), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.9200 / $2.2800 | Buy Now |
|
Future Electronics | UPR60 Series 600 V 2 A Surface Mount Ultra Fast Rectifier - Powermite RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.1300 | Buy Now |
|
Future Electronics | UPR60 Series 600 V 2 A Surface Mount Ultra Fast Rectifier - Powermite RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.1300 | Buy Now |
|
Onlinecomponents.com | Diode - 600V - 2A - 1.6 V @ 2 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - DO-216AA - Tape & Reel. | 0 |
|
$1.9400 / $2.4700 | Buy Now |
DISTI #
UPR60E3/TR7
|
Avnet Americas | Diode Switching 600V 2-Pin(1+Tab) Power Mite T/R - Tape and Reel (Alt: UPR60E3/TR7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$2.0400 / $2.2800 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$2.0400 / $2.5100 | Buy Now |