Part Details for UPS-04-07.0-03-T-PV by Samtec Inc
Overview of UPS-04-07.0-03-T-PV by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS-04-07.0-03-T-PV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-UPS-04-07.0-03-T-PV-ND
|
DigiKey | CONN RCPT 4POS 3.81MM PCB SLDR Min Qty: 26 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.7339 | Buy Now |
DISTI #
UPS-04-07.0-03-T-P
|
Avnet Americas | Conn Power SKT 4 POS 3.81mm Press Fit ST Through Hole 24 Terminal 1 Port - Rail/Tube (Alt: UPS-04-07.0-03-T-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.1000 / $4.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6800 / $3.7100 | Buy Now |
DISTI #
000000000005447159
|
Sager | DC Power Connectors .150 PowerStrip/20 A Dual Blade Power Socket Strip Min Qty: 1 | 0 |
|
$1.9300 / $4.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6800 / $3.7100 | Buy Now |
DISTI #
5cd937decd7c1c4c3895d66c
|
Samtec | .150" PowerStrip™/20 A Dual Blade Power Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: Tube | 0 |
|
$1.2600 / $4.2300 | Buy Now |
Part Details for UPS-04-07.0-03-T-PV
UPS-04-07.0-03-T-PV CAD Models
UPS-04-07.0-03-T-PV Part Data Attributes
|
UPS-04-07.0-03-T-PV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UPS-04-07.0-03-T-PV
Samtec Inc
Power Connector, 4 Contact(s), Female, Press Fit Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 |
Alternate Parts for UPS-04-07.0-03-T-PV
This table gives cross-reference parts and alternative options found for UPS-04-07.0-03-T-PV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS-04-07.0-03-T-PV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PET-04-02-S-VT-LC | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Samtec Inc | UPS-04-07.0-03-T-PV vs PET-04-02-S-VT-LC |
PET-04-01-T-VT-LC | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Samtec Inc | UPS-04-07.0-03-T-PV vs PET-04-01-T-VT-LC |